What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3011AIDBVR

Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125

$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3011AIDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago
Datasheet7 pages18 years ago

Upverter

HQonline

Newark

iiiC

Inventory History

3 month trend:
-35.40%

CAD Models

Download Texas Instruments TLV3011AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 1.591
Stock
389,649
358,407
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
12 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV3012AIDBVR
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AQDBVRQ1
Operational Amplifier, 1 Func, 6500uV Offset-Max, 7.5ns Response Time, CMOS, PDSO6
Analog DevicesMAX9109EUT+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Texas InstrumentsTLV3501AIDBVR
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AIDBVTG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3011AIDBVR provided by its distributors.

Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Tape & Reel (TR) TLV3011 Open Drain e4 comparator circuit 10pA 12000ns 2.9mm 12mV
Voltage Comparators; TLV3011AIDBVR; TEXAS INSTRUMENTS; 5.5 V; 6; 500 µV; 1 pA
Comparator, 1 Func, 12000uV Offset-Max, 12000ns Response Time, CMOS, PDSO6
NANOPOWER COMPARATOR, SINGLE, 6 uS SOT-23-6, FULL REEL
5μA 6μs Open Drain 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V currency SOT-23-6 SMD mount,glue mount 1.45mm(height)
Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R
12mV 10pA SOT-23-6 Comparators ROHS
IC COMPARATR 1.8V W/REF SOT23-6
IC COMPARATOR 1 W/VOLT REF SOT23
Comparators Low Power Open Drain Output
TLV3011 LOW-POWER COMPARATOR WIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.