Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3012AIDBVR

Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3012AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.12%

CAD Models

Download Texas Instruments TLV3012AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.8
$ 1.8
Stock
958,319
292,565
292,565
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3011AIDBVR
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3011AIDBVTG4
5¦ÌA 6¦Ìs Open Drain 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SOT-23-6 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsTLV3501AQDBVRQ1
Operational Amplifier, 1 Func, 6500uV Offset-Max, 7.5ns Response Time, CMOS, PDSO6
Analog DevicesMAX9109EUT+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Texas InstrumentsTLV3501AIDBVR
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AIDBVTG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV3012AIDBVR provided by its distributors.

Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
IC COMPARATOR 1.8V W/REF SOT23-6 / Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R
COMPARATOR, PUSH PULL, 6US, SOT-23-6; Type de comparateur: Nanopuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 6µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier de comparateur: SOT-23; Nom
Comparator, Push Pull, 6Us, Sot-23-6; Comparator Type:Nanopower; No. Of Comparators:1 Comparator; Response Time:6Μs; Supply Voltage Range:1.8V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3012AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3012AIDBVR .