What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3501AIDBVR

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3501AIDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago

Farnell

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
+33.69%

CAD Models

Download Texas Instruments TLV3501AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 2.377
$ 2.377
Stock
475,333
312,543
312,543
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
6.5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV3501AQDBVRQ1
Operational Amplifier, 1 Func, 6500uV Offset-Max, 7.5ns Response Time, CMOS, PDSO6
Analog DevicesMAX998EUT+T
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Texas InstrumentsTLV3012AIDBVR
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3011AIDBVR
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Analog DevicesMAX9109EUT+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators

Descriptions

Descriptions of Texas Instruments TLV3501AIDBVR provided by its distributors.

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
5mA 4.5ns CMOS,Push-Pull,Rail to Rail,TTL 5mA 1 2.2V 5.5V 6.5mV@ 5.5V 10pA@ 5.5V currency SOT-23-6 SMD mount,glue mount 1.45mm(height)
COMPARATOR, SINGLE, 4.5NS, SOT-23-6; Type de comparateur: Haute vitesse; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 4.5ns; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier de comparateur: SOT-23; No
Comparator, Single, 4.5Ns, Sot-23-6; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:4.5Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3501AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3501AIDBVR .