Analog Devices MAX8903AETI+

MAX8903 Series 16 V Single Cell Linear SMT Battery Charge Controller - TQFN-28
$ 5.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8903AETI+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-19.46%

CAD Models

Download Analog Devices MAX8903AETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8903AETI+.

Related Parts

Analog DevicesMAX8903JETI+T
EAR99 MAX8903 Tape & Reel (TR) Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
Analog DevicesMAX8903CETI+
Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
Analog DevicesMAX8903HETI+
Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
STMicroelectronicsSTBCFG01JR
Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices MAX8903AETI+ provided by its distributors.

MAX8903 Series 16 V Single Cell Linear SMT Battery Charge Controller - TQFN-28
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, CHARGER LI+, 2A, 28TQFN; Battery Type:Lithium; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:2A; Battery IC Case Style:TQFN; No. of Pins:28Pins; No. of Series Cells:1; Operating Temperature Min:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8903AETI+..