Analog Devices MAX8903HETI+

Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8903HETI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
-14.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8903HETI+.

Related Parts

Analog DevicesMAX8903AETI+
MAX8903 Series 16 V Single Cell Linear SMT Battery Charge Controller - TQFN-28
Analog DevicesMAX8903AETI+T
EAR99 MAX8903 Tape & Reel (TR) Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
Analog DevicesMAX8903JETI+T
EAR99 MAX8903 Tape & Reel (TR) Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
STMicroelectronicsSTBCFG01JR
Switch-mode Single Cell Li+ Battery Charger with OTG Boost, Voltage Mode Fuel Gauge and LDO
Analog DevicesLTC4066EUF-1#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP Tube
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices MAX8903HETI+ provided by its distributors.

Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2.3mA
Battery Charger, Li-Ion, 2A, Tqfn-28; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:16V; Charge Current:2A; Ic Case/Package:Tqfn; No. Of Pins:28Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8903HETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated