Analog Devices MAX8794ETB+T

DDR/LPDDR/DDR2/DDR3/DDR4/QDR Termination Regulator 3A 2.7V to 3.6V 10-Pin TDFN T/R
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8794ETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+25.39%

CAD Models

Download Analog Devices MAX8794ETB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

DDR/DDR2/DDR3/DDR4 Termination Regulator 3A 2.7V to 3.6V 10-Pin DFN T/R
MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L
MicrochipMIC59300YME
MIC59300 Series 3.8 V 3 A SMT Ultra High Speed LDO Regulator - SOIC-8EP
Texas InstrumentsLP38853MR-ADJ/NOPB
Pwr Sply Func, Regulator, Linear, LDO, PSOP, IS 7mA, VO 0.8 to 1.8mV, Regline 0.04%/V
Texas InstrumentsLP38853S-ADJ
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38853MR-ADJ
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin PSOP EP Rail

Descriptions

Descriptions of Analog Devices MAX8794ETB+T provided by its distributors.

DDR/LPDDR/DDR2/DDR3/DDR4/QDR Termination Regulator 3A 2.7V to 3.6V 10-Pin TDFN T/R
IC REG DDR 3A LV 10-TDFN / LDO Regulator Pos 0.5V to 1.5V 3A 10-Pin TDFN EP T/R
Adjustable Positive Standard Regulator, 0.5V Min, 1.5V Max, BICMOS
DFN-10(3x3) Power Management Specialized - PMIC ROHS
Low-Voltage DDR Linear Regulator
0.5 V-1.5 V ADJUSTABLE POSITIVE REGULATOR DSO10
DDR TERMINATION REGULATOR, 3A, TDFN-10
TDFN LOWVAGE DDR LINEAR REGULA
DDR TERMINATION REGULATOR, 3A, TDFN-10; Memory Supported: DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR; Source / Sink Current: 3A; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; DDR Regulator Case Style: TDFN; No. of Pins: 10Pins; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Adjustable Output Voltage Max: 1.5V; Adjustable Output Voltage Min: 500mV; Input Voltage Max: 3.6V; Input Voltage Min: 1.1V; LDO Regulator Case Style: TDFN; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Output Type: Adjustable; Output Voltage Max: 1.5V; Output Voltage Min: 500mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8794ETBT