Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38853S-ADJ

LDO Regulator Adjustable 3A 1.8V-5.5V In 800mV Out 450mV@3A 0.2%/A Typ TO-263 SMD 4.65mm H
$ 3.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38853S-ADJ.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages25 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38853S-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38853S-ADJ.

Related Parts

Texas InstrumentsTPS74401KTWT
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Texas InstrumentsTPS74901KTWT
Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38843S-1.2/NOPB
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP38853S-ADJ provided by its distributors.

LDO Regulator Adjustable 3A 1.8V-5.5V In 800mV Out 450mV@3A 0.2%/A Typ TO-263 SMD 4.65mm H
LP38853 3A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start | IC REG LIN POS ADJ 3A DDPAK
LP38853 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 240mV 4.65mm 3A -40C~125C
REG, LDO, 3A, POWERWISE, TO263-7; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:800mV to 1.8V; Dropout Voltage Vdo:450mV; No. of Pins:7; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:38853; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:5.5V; Supply Voltage Min:1.04V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.