What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LP38853MR-ADJ

LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin PSOP EP Rail
$ 3.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38853MR-ADJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP38853MR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38853MR-ADJ.

Related Parts

Texas InstrumentsLP38852MR-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin PSOP EP Rail
Texas InstrumentsLP38851MR-ADJ/NOPB
800-mA, low-VIN (0.915-V), adjustable ultra-low-dropout voltage regulator with enable
Analog DevicesADP1708ARDZ-R7
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R
Texas InstrumentsLP3891EMR-1.2/NOPB
800-mA, ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1707ARDZ-1.8-R7
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R
Analog DevicesADP1707ARDZ-3.3-R7
LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP38853MR-ADJ provided by its distributors.

LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin PSOP EP Rail
LP38853 3A Fast-Response High-Accuracy Adjustable LDO Linear Regulator with Enable and Soft-Start | IC REG LIN POS ADJ 3A 8SO PWRPAD
80dB~70dB(120Hz~1kHz) 300μA positive electrode Adjustable 3A 1 800mV 1.04V 1.8V 5.5V 450mV@ 3A 0.2%/A(Typ) 0.1(Typ) SOP SMD mount 1.7mm(height)
LP38853 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 450mV 1.7mm 3A -40C~125C
IC, REG, LDO, 3A, POWERWISE, PSOP8; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:800mV to 1.8V; Dropout Voltage Vdo:450mV; No. of Pins:8; Output Current:3A; Voltage Regulator Case Style:SOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:38853; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:PSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.04V; Termination Type:SMD; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.