Analog Devices MAX7407ESA+

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N
$ 7.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7407ESA+.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Analog Devices

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+23.85%

CAD Models

Download Analog Devices MAX7407ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX7404ESA+
Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N Tube
Analog DevicesMAX7405CSA+
Tube MAX7405 Bessel Low Pass Switched Capacitor e3 interface filter 3V 5mm 34kHz 70C
Analog DevicesMAX7407CSA+
MAX7407 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-8
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
onsemiFAN102MY
Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP

Descriptions

Descriptions of Analog Devices MAX7407ESA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Response Type: LOWPASS;
Ic, Filter, Elliptic, 3V, 8Th Ord; Comparator Type:-; Response Time:-; Supply Voltage Range:-; Comparator Case Style:-; No. Of Pins:8Pins; Ic Output Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7407ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7407ESA+.