Analog Devices MAX7407CSA+

MAX7407 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-8
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7407CSA+.

Newark

Datasheet12 pages26 years ago

Analog Devices

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-41.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX7404ESA+
Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N Tube
Analog DevicesMAX7405CSA+
Tube MAX7405 Bessel Low Pass Switched Capacitor e3 interface filter 3V 5mm 34kHz 70C
Analog DevicesMAX7404CSA+
Tube MAX7404 Elliptic Low Pass Switched Capacitor e3 interface filter 3V 4.9mm 34kHz 70C
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
NCP1200 Series 16 V 48 kHz Surface Mount PWM Current-Mode Controller - SOIC-8
onsemiFAN102MY
Fairchild Semiconductor FAN102MY Pwm Controller, Primary, Cc / Cv, 8SOP

Descriptions

Descriptions of Analog Devices MAX7407CSA+ provided by its distributors.

MAX7407 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-8
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 10KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:10kHz; Program Clock Frequency Typ:34kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated