Analog Devices MAX7319ATE+

MAX7319 Bulk PRODUCTION (Last Updated: 1month ago) Active io expander 2/5V 3mm 400kHz 25mA
$ 3.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7319ATE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-1.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs
Analog DevicesMAX7321ATE+
I2C Interface 400kHz 5.5V 16-Pin TQFN EP Tube
Analog DevicesMAX7322AEE+
Low Operating Supply Voltage I²C Port Expander with 4 Push-Pull Outputs and 4 Input Ports
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX7319ATE+ provided by its distributors.

MAX7319 Bulk PRODUCTION (Last Updated: 1month ago) Active io expander 2/5V 3mm 400kHz 25mA
Best-Suited Port Expander to Monitor Transient Changes at the Inputs for Data-Sensitive Applications with Wide Operating Voltage and Temperature Ranges
Ciiva
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
I/O EXPANDER, I2C, 8PORT, 40KHZ, TQFN-16; Chip Configuration:-; Bus Frequency:40kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:TQFN; No. of Pins:16Pins; No. of I/O's:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated