Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCAL9554BPWJ

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
$ 1.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL9554BPWJ.

Farnell

Datasheet42 pages11 years ago

Newark

HQonline

Inventory History

3 month trend:
+3.46%

CAD Models

Download NXP Semiconductors PCAL9554BPWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCAL6408APWJ
550μA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.1mm(height)
NXP SemiconductorsPCAL9538APWJ
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O
NXP SemiconductorsPCAL9554CPWJ
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
Texas InstrumentsTCA6408PW
TEXAS INSTRUMENTS TCA6408PW I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsTCA9534PWR
10mA 25mA I2C 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTCA9534APWR
I2C Level Shifter, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H

Descriptions

Descriptions of NXP Semiconductors PCAL9554BPWJ provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
GULL WING DUAL CMOS Open Drain Push-Pull I/O Expander -40C~85C 10mA 25mA 400kHz 5mm
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, weak pull-up and Agile I/O
NXP Semiconductors SCT
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz TSSOP-16 , 950¦Ìm
I/O Expander, 8Bit, 400Khz, Tssop-16; |NXP Semiconductors PCAL9554BPWJ
I2C Bus I/O Expander 16-Pin TSSOP T/R
400kHz TSSOP-16 I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O's:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP