Analog Devices MAX7312AWG+T

2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
$ 4.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7312AWG+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7312AWG+T.

Related Parts

MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9535D,118
PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24

Descriptions

Descriptions of Analog Devices MAX7312AWG+T provided by its distributors.

2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
MAX7312 Tape & Reel (TR) Active I2C SMBus io expander 2V~5.5V 400kHz 31mA 43mA -40C~125C
I2C Interface 400kHz 5.5V 24-Pin SOIC W T/R
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC QUAD RS485 DIFF RCVR 16-SOIC
IC I/O EXPANDER I2C 16B 24SOIC
400kHz SOP-24-300mil I/O Expanders ROHS
16 I/O PIA-GENERAL PURPOSE PDSO24
PARALLEL IO PORT, GENERAL PURPOSE; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7312AWG-T