Analog Devices MAX7311ATG+

I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin TQFN EP / IC I/O EXPANDER I2C 16B 24TQFN
$ 5.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7311ATG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
-16.90%

CAD Models

Download Analog Devices MAX7311ATG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7311ATG+.

Related Parts

Analog DevicesMAX7312ATG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
Analog DevicesMAX7318ATG+
2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24

Descriptions

Descriptions of Analog Devices MAX7311ATG+ provided by its distributors.

I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin TQFN EP / IC I/O EXPANDER I2C 16B 24TQFN
MAX7311 Series 5.5 V 120 uA 400 kHz Surface Mount I/O Expander - TQFN-24
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
I/O Expander, I2C, 16Bit, 400Khz, Tqfn24; No. Of Bits:16Bit; Interfaces:I2C; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Ic Case/Package:Tqfn; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX7311ATG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated