Analog Devices MAX7301AAI+T

MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-28
$ 6.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7301AAI+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

Augswan

ShanghaiCT

Inventory History

3 month trend:
-13.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP
Texas InstrumentsPCM3001E
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns

Descriptions

Descriptions of Analog Devices MAX7301AAI+T provided by its distributors.

MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-28
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander
I/O EXPANDER, 20 I/O, SSOP-28; Available until stocks are exhausted
MAX7301 Tape & Reel (TR) Active SPI io expander 3.3V 10.2mm 26MHz 4.5mA 10mA
4.5mA 10mA SPI 20 2.5V 5.5V 26MHz SSOP-28
IC I/O EXPANDER SPI 20B 28SSOP
SPECIALTY INTERFACE CIRCUIT PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7301AAI-T