Texas Instruments MAX3243EIDB

3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages15 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-43.04%

CAD Models

Download Texas Instruments MAX3243EIDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.45
$ 1.45
Stock
136,173
322,649
322,649
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsMAX3243ECDBR
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 28-SSOP
Texas InstrumentsTRS3243EIDBR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
Texas InstrumentsMAX3243ECDB
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesMAX3245CAI+T
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3244CAI+T
1µA Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Texas Instruments MAX3243EIDB provided by its distributors.

3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85
Interface IC Operating temperature: -40...+85 °C No. of drivers: 3 No. of receivers: 5 Power supply: 3.3...5 V Series: MAX3243 Interfaces: RS232 Package: SSOP-28 Transfer rate: 500 kbps
RS-232 LINE DRIVER/RECEIVER, 3243; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5
Rs-232 Line Driver/Receiver, 3243; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243EIDB
RS-232 LINE DRIVER/RECEIVER, 3243; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3243; Data Rate:250Kbps; Logic Function Number:3243; No. of Channels:3Channels; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5V; Propagation Delay:150ns; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243EIDB .