Analog Devices MAX7232BFIQH+TD

Drives 10-Digit/7 Segments; Serial Input Format; 2 Annunciators per Digit
$ 7.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7232BFIQH+TD.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Related Parts

MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipAY0438-I/L
AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
MicrochipMM5451YV
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
Texas InstrumentsMM5483V/NOPB
Liquid Crystal Display Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS MM5483V/NOPB.
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsTP3094V/NOPB
Tube e3 Not For New Designs Matte Tin (Sn) codec 36dB 4.75V 2.386605g 0.05mA

Descriptions

Descriptions of Analog Devices MAX7232BFIQH+TD provided by its distributors.

Drives 10-Digit/7 Segments; Serial Input Format; 2 Annunciators per Digit
8-Digit, Triplexed LCD Decoder
LCD DRVR 10DIGIT 5V 44-Pin PLCC T/R
IC DRVR 7 SEGMNT 10 DIGIT 44PLCC
LIQUID CRYSTAL DISPLAY DRIVER; JESD-609 Code: e3; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 245; Moisture Sensitivity Level (MSL): 3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7232BFIQH-TD
  • MAX7232BFIQHTD