Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AY0438-I/L

AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AY0438-I/L.

Future Electronics

Datasheet11 pages26 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

CAD Models

Download Microchip AY0438-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.27
$ 13.39
$ 13.39
Stock
260,003
179,644
179,644
Authorized Distributors
2
2
2
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8.5 V
8.5 V
8.5 V
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Supply Chain

Projected EOL Date2026-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 6 months ago)

Related Parts

MicrochipAY0438T-I/L
16Characters Tape & Reel (TR) AY0438 32Segment display driver 60muA 5V 4.0132mm -40C~85C
MicrochipAY0438/L
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
MicrochipAY0438T/L
AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
Texas InstrumentsMM5483V/NOPB
Liquid Crystal Display Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS MM5483V/NOPB.
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453V/NOPB
4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C

Descriptions

Descriptions of Microchip AY0438-I/L provided by its distributors.

AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
16Characters Tube AY0438 32Segment display driver 60muA 5V 2.1082mm -40C~85C
25uA 32 parallel connection 3V~8.5V PLCC-44 LCD Drivers ROHS
LCD DISPLAY DRIVER 4-DIGITS 32-SEGMENTS 3 TO 8.5 V 44-PIN PLCC
Segment Display LCD Driver 3.3V/5V 44-Pin PLCC Tube
Liquid Crystal Driver, 32-Segment, CMOS, PQCC44
MICROCHIP - AY0438-I/L - Driver d'afficheur LCD, 32 segments, 3V à 8.5 V, CMOS & TTL, Interface Série, LCC-44
IC TRANSCEIVER FULL 1/1 14HVSON
IC LCD DRIVER CMOS 32SEG 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AY0438 I/L
  • AY0438-I/L.
  • AY0438-IL
  • AY0438-I_L
  • AY0438I/L
  • AY0438IL