Microchip MM5451YV

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5451YV.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Farnell

Microchip

Newark

iiiC

Inventory History

3 month trend:
-0.77%

CAD Models

Download Microchip MM5451YV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 4.73
$ 4.73
Stock
215,200
1,360,616
1,360,616
Authorized Distributors
6
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
1.8 V
-
-
Current Rating
15 mA
15 mA
15 mA
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
1
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
11 V
11 V
11 V
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44

Descriptions

Descriptions of Microchip MM5451YV provided by its distributors.

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
IC, LED DISPLAY DRIVER 35 SEG, 5451; Device Topology: -; Input Voltage Min: 4.75V; Input Voltage Max: 11V; Output Voltage Max: 1.8V; Output Current Max: 25mA; Switching Frequency: 500kHz; No. of Outputs: 35Outputs; IC Mounting:
Display Type = LED / Number of Segments = 7 / Number of Digits = 5 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 11 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 17.5 / Width mm = 17.5 / Height mm = 4.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.