Analog Devices MAX7221EWG+T

MAX7221 Series 5.5V 320mA Surface Mount LED Display Driver - SOIC-24W
$ 13.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7221EWG+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-4.14%

CAD Models

Download Analog Devices MAX7221EWG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
MicrochipHV9980WG-G
3-CHANNEL LED ARRAY DRIVER IC24 SOIC .300in T/R | Microchip Technology Inc. HV9980WG-G
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W
Analog DevicesMAX7219EWG+
MAX7219 Series 5.5V 5mA Surface Mount LED Display Driver - SOIC-24W

Descriptions

Descriptions of Analog Devices MAX7221EWG+T provided by its distributors.

MAX7221 Series 5.5V 320mA Surface Mount LED Display Driver - SOIC-24W
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
Led Display Driver, 8 Digit, Spi, Wsoic; Device Topology:-; Input Voltage Min:4V; Input Voltage Max:5.5V; Output Voltage Max:650Mv; Output Current Max:500Ma; Switching Frequency:-; No. Of Outputs:-; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7221EWG+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7221EWG-T