Analog Devices MAX7221EWG+

MAX7221 Series 5.5 V Surface Mount LED Display Driver - SOIC-8W
$ 15.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7221EWG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-17.00%

CAD Models

Download Analog Devices MAX7221EWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX7219EWG+
MAX7219 Series 5.5V 5mA Surface Mount LED Display Driver - SOIC-24W
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTLC5925IDWR
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LINEAR 45MA 24SOIC
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W
Texas InstrumentsTLC5927IDWR
16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX7221EWG+ provided by its distributors.

MAX7221 Series 5.5 V Surface Mount LED Display Driver - SOIC-8W
Led Display Driver, 8 Digit, Spi, Wsoic; Display Driver Type:Led Display Driver; No. Of Digits:8; No. Of Segments:7; Ic Case/Package:Wsoic; No. Of Pins:24Pins; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7221EWG+
LED DISPLAY DRIVER, 8 DIGIT, SPI, WSOIC; Device Topology: -; Input Voltage Min: 4V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 500mA; Switching Frequency: -; No. of Outputs: 8Outputs; IC Mounting: SMD; Driver Case Style: WSOIC; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7221EWG+.