Analog Devices MAX7034AUI/V+

RF Receiver ASK 5V 28-Pin TSSOP
$ 4.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7034AUI/V+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7034AUI/V+.

Related Parts

Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX7033EUI+
MAX7033 Series 33 kbps 3.6 V ASK Superheterodyne Receiver with AGC Lock TSSOP-28
Texas InstrumentsTRF4400PW
Tube TRF4400 FM FSK PCB Surface Mount RF Transmitter 7.9mm 3.3V -7dBm~12dBm 433MHz
Texas InstrumentsTRF4400PWR
RF Transmitter FM/FSK 2.5V/3.3V 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX7034AUI/V+ provided by its distributors.

RF Receiver ASK 5V 28-Pin TSSOP
TELECOM CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
Rf Rx, Aec-Q100, 300-450Mhz, Tssop-28; Frequency Min:300Mhz; Frequency Max:450Mhz; Rf/If Modulation:Ask; Sensitivity Dbm:-114Dbm; Data Rate:66Kbps; Receiving Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rf Receiver Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7034AUI/V+
RF RX, AEC-Q100, 300-450MHZ, TSSOP-28; Frequency Min: 300MHz; Frequency Max: 450MHz; RF / IF Modulation: ASK; Sensitivity dBm: -114dBm; Data Rate: 66Kbps; Receiving Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; RF Receiver Applications: Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls; RF IC Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7034AUIV+