Analog Devices MAX1473EUI+

MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
$ 6.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1473EUI+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
-29.33%

CAD Models

Download Analog Devices MAX1473EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1473EUI+.

Related Parts

Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX7034AUI+
RF Receiver ASK 5V 28-Pin TSSOP
Analog DevicesMAX7034AUI/V+
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube
Texas InstrumentsTRF4400PW
Tube TRF4400 FM FSK PCB Surface Mount RF Transmitter 7.9mm 3.3V -7dBm~12dBm 433MHz
Texas InstrumentsTRF4400PWR
420MHz 3.3V 450MHz TSSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Analog Devices MAX1473EUI+ provided by its distributors.

MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range
Industry's First 300MHz to 450MHz Superheterodyne Receiver with AGC and Integrated Image Rejection Operates from 3V or 5V Supplies
Ciiva
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
RECEIVER, 315MHZ/433MHZ, SMD, 1473; Frequency Min: 300MHz; Frequency Max: 450MHz; RF / IF Modulation: ASK; Sensitivity dBm: -114dBm; Data Rate: 100Kbps; RF IC Case Style: TSSOP; No. of Pins: 28Pins; Supply Voltage Min: 3V; Suppl
If Receiver, 300Mhz-450Mhz, Tssop-28; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:28Pins; Frequency Response Rf Min:300Mhz; Frequency Response Rf Max:450Mhz; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1473EUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1473EUI+.