Analog Devices MAX7033EUI+

MAX7033 Series 33 kbps 3.6 V ASK Superheterodyne Receiver with AGC Lock TSSOP-28
$ 5.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7033EUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-23.96%

CAD Models

Download Analog Devices MAX7033EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7033EUI+.

Related Parts

Analog DevicesMAX7034AUI+
RF Receiver ASK 5V 28-Pin TSSOP
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX7034AUI+T
RF Receiver ASK 5V 28-Pin TSSOP T/R
Texas InstrumentsTRF4400PW
Tube TRF4400 FM FSK PCB Surface Mount RF Transmitter 7.9mm 3.3V -7dBm~12dBm 433MHz
Texas InstrumentsTRF4400PWR
420MHz 3.3V 450MHz TSSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Analog Devices MAX7033EUI+ provided by its distributors.

MAX7033 Series 33 kbps 3.6 V ASK Superheterodyne Receiver with AGC Lock TSSOP-28
300MHz to 450MHz Superheterodyne Receiver with Integrated Image Rejection Operates Up to +105°C
Ciiva
RF Receiver ASK 3.3V/5V 28-Pin TSSOP
5.2mA ASK 300MHz 3.6V 433MHz 33Kbps PCB,Surface Mount 5.2mA 114dBm 3V TSSOP-28 PCBinstall,SMD mount 9.8mm(Length)*4.5mm(width)
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
If Receiver, 300Mhz-450Mhz, Tssop-28; Frequency Min:300Mhz; Frequency Max:450Mhz; Rf/If Modulation:Ask; Sensitivity Dbm:-114Dbm; Data Rate:66Kbps; Receiving Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7033EUI+
IF RECEIVER, 300MHZ-450MHZ, TSSOP-28; Frequency Min: 300MHz; Frequency Max: 450MHz; RF / IF Modulation: ASK; Sensitivity dBm: -114dBm; Data Rate: 66Kbps; Receiving Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; RF Receiver Applications: Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms; RF IC Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated