Texas Instruments TRF4400PW

Single-Chip RF Transmitter 24-TSSOP -20 to 60
$ 3.589

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF4400PW.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago
Datasheet77 pages27 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF4400PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.589
$ 2.644
Stock
30,361
105,620
Authorized Distributors
2
2
Frequency
433 MHz
433 MHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
60 °C
60 °C
Min Operating Temperature
-20 °C
-20 °C
Case/Package
TSSOP
TSSOP
Packaging
-
Tape & Reel (TR)
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3.3 V
3.3 V

Related Parts

Texas InstrumentsTRF4900PW
-7dBm~12dBm FSK 850MHz 3.3V 950MHz PCB,Surface Mount TSSOP-24 PCBinstall,SMD mount
Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX7033EUI+T
MAX7033 Series 33 kbps 3.6V ASK Superheterodyne Receiver with AGC Lock TSSOP-28

Descriptions

Descriptions of Texas Instruments TRF4400PW provided by its distributors.

Single-Chip RF Transmitter 24-TSSOP -20 to 60
RF Transmitter FM/FSK 2.5V/3.3V 24-Pin TSSOP Tube
-7dBm~12dBm FM,FSK 420MHz 3.3V 450MHz PCB,Surface Mount 10mA 2.2V TSSOP-24 PCBinstall,SMD mount 7.9mm(Length)*4.5mm(height)
RF XMITTER FM/FSK 433MHZ 24TSSOP
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PDSO24
SINGLE-CHIP 433-MHz RF TRANSMITTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.