Analog Devices MAX6921AQI+

MAX6921 Series 5.5 V 75 mA Surface Mount LED Display Driver - PLCC-28
$ 7.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6921AQI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+17.37%

CAD Models

Download Analog Devices MAX6921AQI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Tape & Reel (TR) HV5812 J BEND 8542.39.00.01 display driver 100muA 5V 11.506mm -40C~125C
Flash Memory, Boot Block, Firmware Hub, 8 Mbit, 1M x 8bit, Parallel, LCC, 32 Pins
3.0V to 3.6V 8Mbit LPC Firmware Flash, 3; 3.0V to 3.6V 8Mbit LPC Firmware Flash, 32 PLCC TUBE
Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTLC320AC02IFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
Texas InstrumentsTLC320AC02IFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC -40 to 85

Descriptions

Descriptions of Analog Devices MAX6921AQI+ provided by its distributors.

MAX6921 Series 5.5 V 75 mA Surface Mount LED Display Driver - PLCC-28
VACUUM FLUORESCENT DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;
DISPLAY DRIVER, 5.5V, PLCC-28; Display Driver Type:VFD Tube Drivers; No. of Digits:-; No. of Segments:-; IC Case / Package:PLCC; No. of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interfaces:Serial; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated