Microchip SST49LF080A-33-4C-NHE

3.0V to 3.6V 8Mbit LPC Firmware Flash, 3; 3.0V to 3.6V 8Mbit LPC Firmware Flash, 32 PLCC TUBE
$ 4.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST49LF080A-33-4C-NHE.

Microchip

Datasheet50 pages11 years ago

Newark

Augswan

Future Electronics

Master Electronics

Inventory History

3 month trend:
-14.71%

CAD Models

Download Microchip SST49LF080A-33-4C-NHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Flash Memory, Boot Block, Firmware Hub, 8 Mbit, 1M x 8bit, Parallel, LCC, 32 Pins
NOR Flash Parallel/Serial 3.3V 16Mbit 2M x 8bit 11ns 32-Pin PLCC
Plcc 3.0V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - PLCC-32
MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32

Descriptions

Descriptions of Microchip SST49LF080A-33-4C-NHE provided by its distributors.

3.0V to 3.6V 8Mbit LPC Firmware Flash, 3; 3.0V to 3.6V 8Mbit LPC Firmware Flash, 32 PLCC TUBE
NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin PLCC Tube
Serial Flash, 3 - 3.6 V, 8 Mbit, 33 MHz, 0°C to +70°C, PLCC-32, RoHS
Microchip SCT
SST49LF Series 8 Mbit 1024 K x 8 3.3 V Low Pin Count Serial Flash - PLCC-32
3A991.B.1.A Surface Mount SST49LF080A Tube ic memory 33MHz 120ns 14.05mm 12mA
IC FLASH 8MBIT PAR 33MHZ 32PLCC
FLASH MEMORY, 8MBIT, 0 TO 85DEG C;
Firmware Flah 8Mbit 1Mx8 RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST49LF080A-33-4C-NHE.
  • SST49LF080A33-4C-NHE