Texas Instruments SN74AUP1T97DBVT

Single-Supply Voltage Translator 6-SOT-23 -40 to 85
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T97DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

HQonline

Augswan

Newark

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74AUP1T97DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.2
Stock
569,509
709,699,463
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Translator
Translator
Number of Channels
3
3
Propagation Delay
10.8 ns
10.8 ns
Data Rate
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T97DBVT.

Related Parts

Texas InstrumentsDS90LV012ATMF/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85
Texas InstrumentsDS90LV012ATMFX/NOPB
400-Mbps LVDS single high-speed differential receiver 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1T97DBVT provided by its distributors.

Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Voltage Level 10ns Single ended 1 1 2.3V 3.6V Unidirectional 2.3V~3.6V 1.8V~2.7V SOT-23-6 SMD mount,glue mount 1.3mm(height)
IC, VOLT TRANSLATOR SINGLE, SMD; Nombre d'entrées: 3; Courant, sortie: 4mA; Temps de propagation: 3.9ns; Nombre de broches: 6Broche(s); Type de boîtier CI logique: SOT-23; Tension, alimentation min.: 2.3V; Tension, alimentatio
IC, VOLT TRANSLATOR SINGLE, SMD; No. of Inputs:3; Output Current:4mA; Propagation Delay:3.9ns; No. of Pins:6Pins; Logic Case Style:SOT-23; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74197; Logic IC Base Number:7497; Logic IC Function:Translator; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:500nA; Supply Voltage Range:2.3V to 3.6V; Termination Type:Surface Mount Device; Translator Type:LVCMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1T97DBVT .
  • SN74AUP1T97DBVT.