Analog Devices MAX6684ESA+T

MAX6684 Series 3 to 5.5 V Surface Mount Fan-Failure Detector - SOIC-8
$ 2.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6684ESA+T.

Augswan

Datasheet7 pages24 years ago

Analog Devices

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-10.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipTC7660SCOA
Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA
NCP1653 Series 15 V 6 mA Current-Mode Power Factor Correction Controller SOIC-8
Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 1V to 18.2V 1A 8-Pin SOP-J T/R
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V

Descriptions

Descriptions of Analog Devices MAX6684ESA+T provided by its distributors.

MAX6684 Series 3 to 5.5 V Surface Mount Fan-Failure Detector - SOIC-8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
FAN FAILURE DETECTOR W/ PWR SW, NSOIC-8; IC Type:Fan Failure Detector; Motor Type:Brushless DC; No. of Outputs:1Outputs; Output Current:250mA; Output Voltage:24V; IC Case / Package:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6684ESA-T