Analog Devices MAX6657MSA+

MAX6657 Series 5.5 V SMBus-Compatible Remote/Local Temperature Sensor - SOIC-8
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6657MSA+.

Ciiva

Datasheet16 pages15 years ago

Analog Devices

_legacy Avnet

ShanghaiCT

TME

Inventory History

3 month trend:
-2.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
Texas InstrumentsLM89CIMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsLM86CIMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Texas InstrumentsLM86CIM
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Analog DevicesMAX6692MSA+
Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms

Descriptions

Descriptions of Analog Devices MAX6657MSA+ provided by its distributors.

MAX6657 Series 5.5 V SMBus-Compatible Remote/Local Temperature Sensor - SOIC-8
±1°C, SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Maximum Accuracy (Cel): 1; No. of Bits: 11;
Temperature Sensor, 1Deg C, Nsoic-8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:0°C; Sensing Temperature Max:125°C; Sensor Case Style:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:3V; Product Range:-Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX6657MSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated