Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7461ARZ-REEL

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
$ 3.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7461ARZ-REEL.

Master Electronics

Datasheet20 pages4 years ago
Datasheet20 pages12 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-26.31%

CAD Models

Download onsemi ADT7461ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.233
$ 3.15
$ 3.15
Stock
335,582
341,304
341,304
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C
120 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Texas InstrumentsLM89CIMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsLM86CIMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Texas InstrumentsLM86CIM
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Analog DevicesADM1032AR-REEL7
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other

Descriptions

Descriptions of onsemi ADT7461ARZ-REEL provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
ADT7461 Series 3 to 5.5 V ±1 °C Surface Mount Temperature Monitor - SOIC-8
ADT7461ARZ-REEL TEMPERATURE SENSOR 8-PIN SOIC, MAXIMUM OF +150 DEGC
Temperature Sensor with Series Resistance Cancellation
TEMPERATURE MONITOR, 1DEG C, NSOIC-8; IC Output Type: Open Drain; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 120°C; Sensor Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd