Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1032ARZ

TEMP MONITOR, SMD, SOIC8, 1032; Termination Type: SMD; Case Style: SOIC; No. of Pins: 8; Base Number: 1032; Sensor IC...
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1032ARZ.

Farnell

Datasheet20 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
MicrochipTC623CCOA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA713
MicrochipTC624COA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC624COA
MicrochipTC623CCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA
Texas InstrumentsLM34DMX
±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100

Descriptions

Descriptions of Analog Devices ADM1032ARZ provided by its distributors.

TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
PLUS/MINUS 1 DEGREE CELSIUS REMOTE AND LOCAL SYSTEM TEMPERATURE MONITOR Analog Circuit, 1 Func, PDSO8
SPECIALTY ANALOG CIRCUIT PDSO8
The ADM10321 is a dual-channel digital thermometer and under/overtemperature alarm intended for use in PCs and thermal management systems. The device can measure the temperature of a remote thermal diode, which can be located on the processor die or can be a discrete device (2N3904/06), accurate to 1oC. A novel measurement technique cancels out the absolute value of the transistorR^s base emitter voltage so that no calibration is required. The ADM1032 also measures its ambient temperature. The ADM1032 communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. Under/overtemperature limits can be programmed into the device over the Sm Bus, and an ALERT output signals when the on-chip or remote temperature measurement is out of range. This output can be used as an interrupt or as a Sm Bus alert. The THERM output is a comparator output that allows CPU clock throttling or on/off control of a cooling fan. An ADM1032-1 and ADM1032-2 are available. The difference between the ADM1032 and theADM1032-1 is the default value of the external THERM limit. The ADM1032-2 has a different Sm Bus address. The Sm Bus address of theADM1032-2 is 0x4D. 1 Patents 5,982,221; 6,097,239; 6,133,753; 6,169,442; 5,867,012.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1032ARZ.