Texas Instruments LM86CIMX/NOPB

±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM86CIMX/NOPB.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-29.00%

CAD Models

Download Texas Instruments LM86CIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
Texas InstrumentsLM89CIMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsLM86CIM
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Temperature Sensor Digital, Local/Remote -40¡ãC ~ 120¡ãC 8 b 8-SOIC
Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM86CIMX/NOPB provided by its distributors.

±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Ic,Temperature Sensor,Cmos,Sop,8Pin,Plastic
SENSOR TEMPERATURE SMBUS 8SOIC
0°C~85°C ±3°C SOIC-8 SMD, Adhesive Mount
±3℃ SOP-8 Temperature Sensors ROHS
HIGH ACCURACY REMOTE TEMP SENS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM86CIMXNOPB