Analog Devices MAX8543EEE+T

-40¡Í~+85¡Í@(TA) Step-down 1.2MHz 3V~13.2V Yes 1 Step-down type QSOP-16 DC-DC Controllers ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8543EEE+T.

IHS

Datasheet27 pages18 years ago

DigiKey

ShanghaiCT

CAD Models

Download Analog Devices MAX8543EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-22
LTD Date2015-03-22

Related Parts

Analog DevicesMAX15046BAEE+
Buck Yes 100KHz~1MHz Transistor Driver 1 34V 600mV 40V 4.5V QSOP-16 SMD mount 1.65mm(height)
Analog DevicesMAX15046BAEE+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP EP T/R
Analog DevicesMAX15046AAEE+
1MHz 4.5V~40V 1 Step-down type SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX8543EEE+T provided by its distributors.

-40¡Í~+85¡Í@(TA) Step-down 1.2MHz 3V~13.2V Yes 1 Step-down type QSOP-16 DC-DC Controllers ROHS
Switching Controller, Current-mode, 1200kHz Switching Freq-Max, BICMOS, PDSO16
Current Mode PWM Controller 0.8V to 11.88V 25A 16-Pin QSOP T/R
Switching Controllers Step-Down Controller
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8543EEE-T
  • MAX8543EEET