Analog Devices MAX6639FAEE+T

MAX6639 Series 3.6 V Surface Mount Digital Temperature Sensor -QSOP-16
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6639FAEE+T.

Augswan

Datasheet22 pages13 years ago

Analog Devices

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-2.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6639FAEE+T.

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX31760AEE+
3V~3.6V SSOP-16-150mil-0.635mm Motor Driver ICs ROHS
Analog DevicesMAX15046BAEE+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP EP T/R
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Analog Devices MAX6639FAEE+T provided by its distributors.

MAX6639 Series 3.6 V Surface Mount Digital Temperature Sensor -QSOP-16
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin QSOP T/R
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
e3 ADC PWM Generator Tach Counter Tape & Reel (TR) MAX6639 thermal monitor -2.5C Local(Max) ±1C Remote(Max) 4.9mm 500muA 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6639FAEET+