Analog Devices MAX6604AAHA+

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6604AAHA+.

Augswan

Datasheet15 pages14 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-4.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6604AAHA+.

Related Parts

Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube Automotive AEC-Q100
USB Power SW Hi Side Single 2.7V to 5.5V 2.4A 8-Pin TSSOP-BJ Embossed Carrier T/R
Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2113APWR
Power Management ICs (PMICs); TPS2113APWR; TEXAS INSTRUMENTS; 8; 1.2 mm; 3 mm; TSSOP
Texas InstrumentsTPS2115ADRBR
Power Management ICs (PMICs); TPS2115ADRBR; TEXAS INSTRUMENTS; 8; 1 mm; 3 mm; TSSOP
MicrochipMCP9843-BE/ST
8 TSSOP 4.4MM TUBE, JEDEC SERIAL OUTPUT TEMP SENSOR, +/-1 DEG C MAX ACCY (B GRAD

Descriptions

Descriptions of Analog Devices MAX6604AAHA+ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube
Avnet Japan
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Technology: BICMOS; Minimum Supply Voltage: 2.7 V;
Temperature Sensor, 1Deg C, Tssop-8; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; No. Of Channels:1Channels; Resolution:11 Bits; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6604AAHA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated