ROHM BD82065FVJ-E2

USB Power SW Hi Side Single 2.7V to 5.5V 2.4A 8-Pin TSSOP-BJ Embossed Carrier T/R
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD82065FVJ-E2.

HQonline

Datasheet26 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-35.69%

CAD Models

Download ROHM BD82065FVJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.399
$ 0.615
Stock
286,272
87,962
Authorized Distributors
6
4
Number of Outputs
1
1
Max Output Current
1 A
1.5 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.7 V
-
Resistance
110 mΩ
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
10 µs
-
Turn-On Delay Time
1.1 ms
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
-
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTMPS2161TTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8
STMicroelectronicsSTMPS2151TTR
STMPS2151 Series 5.5 V 0.5 A Surface Mount High Side Power Switch - MSOP-8
STMicroelectronicsSTMPS2141TTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - MSOP-8

Descriptions

Descriptions of ROHM BD82065FVJ-E2 provided by its distributors.

USB Power SW Hi Side Single 2.7V to 5.5V 2.4A 8-Pin TSSOP-BJ Embossed Carrier T/R
BD82065FVJ Series 2.7 V to 5.5V 110 mOhm Single Channel Hi Side Switch TSSOP-B8J
Power Switch Hi Side 3-OUT 1.1A 0.07Ohm 8-Pin TSSOP-BJ T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, PDSO8
1ch High Side Switch ICs for USB Devices and Memory Cards
High-Side Power Switch,2.4A,TSSOP-B8J
RS APAC
High-end SOP SMD, Adhesive Mount 3mm × 3mm × 850μm
IC SWITCH USB HI SIDE 1CH 8TSSOP
IC PWR SWITCH N-CHAN 1:1 8TSSOP
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C;
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 2.4A; On State Resistance: 0.07ohm; Distribution Switch Case Style: TSSOP; No. of Pins: 8Pins; Thermal Protection

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE