
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MAX6377UR22+TCT-ND | 2,568 | 1 | Cut Tape | ||||||||
| Analog Devices | MAX6377UR22+T | 75,514 | 1 | Tape & Reel | 14h | |||||||
| Arrow Electronics | MAX6377UR22+T | 0 | 2500 | |||||||||
| Farnell | MAX6377UR22+T | 0 | 2500 | Tape & Reel | 7h | |||||||
| Win Source | WS-MAX6377UR22+T | 30,000 | 14 | 8h |
Download datasheets and manufacturer documentation for Analog Devices MAX6377UR22+T.
Download Analog Devices MAX6377UR22+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices MAX6377UR22+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX6377UR22+T.