Analog Devices MAX809REUR+T

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
$ 2.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX809REUR+T.

Official Datasheet17 years ago

Inventory History

3 month trend:
-7.32%

CAD Models

Download Analog Devices MAX809REUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MicrochipTCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
MicrochipTCM809RVNB713
Microchip TCM809RVNB713; Voltage Supervisor 2.55 - 2.7 V; 3-Pin SOT-23B
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Analog DevicesMAX6328UR31+T
MAX6328 Series 3.08 V 185 ms Surface Mount Voltage Reference - TSOT-23-3
Analog DevicesMAX6326UR22+T
Processor Supervisor 2.2V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesMAX6328UR23+T
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX809REUR+T provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
MAX809R Series 2.66 V 560 ms Push Pull Simple Reset/Power On Reset - SOT-23A-5
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor/Monitor, -40 To 105Deg C; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:3Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX809REUR+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809REUR+T.
  • MAX809REUR-T
  • MAX809REURT