Analog Devices MAX6326UR26+T

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
$ 3.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6326UR26+T.

Augswan

Datasheet7 pages12 years ago

Analog Devices

Upverter

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+29.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6328UR31+T
MAX6328 Series 3.08 V 185 ms Surface Mount Voltage Reference - TSOT-23-3
Analog DevicesMAX6328UR23+T
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesMAX6328UR25+T
Processor Supervisor 2.5V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6326UR26+T provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SOT-23-3; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 6326-UR26T
  • MAX6326UR26-T
  • MAX6326UR26T