What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2905CTS8#TRMPBF

VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2905CTS8#TRMPBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices LTC2905CTS8#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 2.922
$ 2.922
Stock
207,984
228,839
228,839
Authorized Distributors
6
6
6
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1 V
2.7 V
2.7 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX6392KA26+T
Processor Supervisor 2.63V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX6391KA46+T
Processor Supervisor 4.63V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX6392KA22+T
Processor Supervisor 2.19V/0.625V 1.2V to 5.5V 8-Pin SOT-23 T/R
Analog DevicesLTC2906CTS8#TRMPBF
Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Analog DevicesLTC2907ITS8#TRMPBF
IC MON DUAL SUPPLY PREC TSOT23-8 / Processor Supervisor 1 Open Drain 8-Pin TSOT-23 T/R
Analog DevicesLTC2905HTS8#TRMPBF
Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC2905CTS8#TRMPBF provided by its distributors.

VOLTAGE DETECTOR, TSOT-23-8, 70DEG C; Available until stocks are exhausted
Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R
Volt Supervisor Monitor 3.3V/5V Automotive 8-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2905CTS8-TRMPBF