Analog Devices MAX6319LHUK46C+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO5
$ 2.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6319LHUK46C+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM6319C46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6321CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6318LHUK46CY+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO5
Analog DevicesDS1814CR-10+T&R
DS1814CR Series 4.5 V 280 ms SMT Push Pull Simple Reset/Power On Reset - SOT-23
Analog DevicesADM825LYRJZ-R7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE DETECTOR, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 10UA
Analog DevicesADM6322C46ARJZ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6319C46ARJZ-RL7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesMAX6322HPUK46C+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO5
Analog DevicesADM6322C46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6318LHUK46CY+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO5
Analog DevicesMAX6321HPUK46CY+T
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6319LHUK46C+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO5
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Avnet Japan
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR/MONITOR, -40 TO 125DEG C; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-High, Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6319LHUK46C-T
  • MAX6319LHUK46CT