Analog Devices ADM6321CY46ARJ-RL7

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 0.811

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6321CY46ARJ-RL7.

Analog Devices

Datasheet16 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6321CY46ARJ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 1.197
Stock
114,430
307,959
Authorized Distributors
1
5
Case/Package
SOT-23-5
SOT
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.561 V
4.561 V
Overvoltage Threshold
4.699 V
4.699 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM6319C46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE DETECTOR, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 10UA
Analog DevicesADM824LYRJZ-REEL7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesDS1814BR-5+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814BR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5

Descriptions

Descriptions of Analog Devices ADM6321CY46ARJ-RL7 provided by its distributors.

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Non-RoHS Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN LEAD supervisor 3.3V 2.9mm 140ms Minimum -40C~85C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ ADM6321/ADM6322 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power- on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. The seven parts feature different combinations of watchdog input, manual reset input, and output stage configuration, as shown in Table 1. Each part is available in a choice of 26 reset threshold options ranging from 2.5 V to 5 V in 100 mV increments. There are also four reset timeout options of 1 ms, 20 ms, 140 ms, and 1120 ms (minimum) and four watchdog timeout options of 6.3 ms, 102 ms, 1600 ms, and 25.6 sec (typical). The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ ADM6321/ADM6322 are available in 5-lead SOT-23 packages and typically consume only 3 µA, making them suitable for use in low power portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6321CY46-ARJ-RL7