Analog Devices ADM825LYRJZ-R7

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM825LYRJZ-R7.

element14 APAC

Datasheet12 pages13 years ago

Analog Devices

Arrow Electronics

Upverter

iiiC

Inventory History

3 month trend:
+157%

CAD Models

Download Analog Devices ADM825LYRJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.817
Stock
178,445
149,134
Authorized Distributors
3
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.56 V
4.56 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM824LYRJZ-REEL7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesDS1814CR-10+T&R
Processor Supervisor 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM6319C46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM825MYRJ-R7
Processor Supervisor 4.38V 1V to 5.5V Automotive 5-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE DETECTOR, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 10UA
Analog DevicesDS1814BR-5+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM825LYRJZ-R7 provided by its distributors.

Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Supervisory Circuit with Watchdog and Manual Reset in 5-Lead SC70 and SOT-23
Analog Devices Voltage Supervisor, 5-Pin Manual Reset Max 5V
MICROPROCESSOR-MPU SUPERVISORY CIRCUIT, 5.5V, SOT-23-5; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-High / Active-Low; Delay Time:200msRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM825LYRJZ-R7.
  • ADM825LYRJZR7