Analog Devices ADM6322C46ARJZ-RL7

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6322C46ARJZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Arrow Electronics

Augswan

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADM6322C46ARJZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 0.844
Stock
248,839
189,722
Authorized Distributors
6
1
Case/Package
SOT
SOT
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.561 V
4.561 V
Overvoltage Threshold
4.699 V
4.699 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6319C46ARJZ-RL7
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM6318CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6321CY46ARJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM6322C46ARJZ-RL7 provided by its distributors.

Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Supervisory Circuit with Manual Reset and Active-High/Push-Pull Active-Low/Open-Drain
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-High / Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6322C46-ARJZ-RL7
  • ADM6322C46ARJZRL7