Analog Devices MAX6071AAUT41+T

EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 12muVrms -40C~125C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6071AAUT41+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

Ciiva

CAD Models

Download Analog Devices MAX6071AAUT41+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6071AAUT41+T.

Related Parts

Analog DevicesMAX6070AAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms -40C~125C TA
Analog DevicesMAX6070AAUT12+T
1.25V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Analog DevicesMAX6071BAUT41+T
EAR99 MAX6071 Tape & Reel (TR) 2016 voltage reference device 10mA 5.5V 12muVrms 8ppm/C
Texas InstrumentsREF3225AIDBVR
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3220AIDBVT
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3220AIDBVR
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6071AAUT41+T provided by its distributors.

EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 12muVrms -40C~125C TA
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Ciiva
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 4.096V, SOT23-6; Voltage Reference Type: Series - Fixed; Product Range: MAX6071 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.04%; Temperature Coefficient: ± 1.5ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6071AAUT41T