Texas Instruments REF3225AIDBVR

2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
$ 4.644
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3225AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
+22.64%

CAD Models

Download Texas Instruments REF3225AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.644
$ 5.23
Stock
794,388
337,685
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.55 V
2.55 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.495 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3225AIDBVR.

Related Parts

Texas InstrumentsREF3220AIDBVT
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Analog DevicesMAX6070AAUT25+T
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Analog DevicesMAX6071AAUT25+T
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient
Analog DevicesMAX6070BAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms 8ppm/C
Texas InstrumentsREF3220AIDBVR
2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments REF3225AIDBVR provided by its distributors.

2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
Voltage References 2.5V, 4ppm/DegC, 100uA SOT23-6 Series
2.5V 4ppm/¡ãC Voltage Reference, 100uA, SOT-23-6
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6
2.5V ±0.2% 2.55V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS
20ppm/℃ 135μA Fixed 10mA 48µVrms 33µVp-p 2.5V 5.5V 2.5V ±0.2% SOT-23-6 SMD mount,glue mount 1.45mm(height)
Surface Mount Lead Free GULL WING ROHS3Compliant Series Voltage Reference IC 1.45mm ±0.2% 20ppm/C 48muVrms

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.