Texas Instruments REF3220AIDBVT

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3220AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-7.15%

CAD Models

Download Texas Instruments REF3220AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 2.715
Stock
217,725
213,843
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.044 V
-
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.2 %
-
Temperature Coefficient
4 ppm/°C
7 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3220AIDBVT.

Related Parts

Texas InstrumentsREF3225AIDBVR
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Analog DevicesMAX6071AAUT12+T
IC VREF SERIES 0.04% SOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.04% 10 mA SOT-6
Analog DevicesMAX6070BAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms 8ppm/C
Analog DevicesMAX6071BAUT25+T
EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 6muVrms 8ppm/C

Descriptions

Descriptions of Texas Instruments REF3220AIDBVT provided by its distributors.

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
4 PPM PER DEGREE CELSIUS, 100 MICRO AMP, SOT23-6 SERIES VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.048V, CMOS, PDSO6
Fixed Ref Voltage, 2.048V, ±0.2%, 20ppm/°C, 135μA, 10mA, 39µVrms, 27µVp-p, 5.5V, SOT-23-6, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.