Texas Instruments REF3220AIDBVR

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3220AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments REF3220AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.715
$ 3.085
Stock
224,182
263,217
Authorized Distributors
2
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2.044 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
-
0.2 %
Temperature Coefficient
7 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3220AIDBVR.

Related Parts

Texas InstrumentsREF3225AIDBVR
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Analog DevicesMAX6071AAUT12+T
IC VREF SERIES 0.04% SOT23-6 / Series Voltage Reference IC Fixed 1.25V V ±0.04% 10 mA SOT-6
Analog DevicesMAX6070AAUT12+T
1.25V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
Analog DevicesMAX6070BAUT25+T
Highest Performance SOT23 Voltage References with 6ppm/°C Maximum Temperature Coefficient

Descriptions

Descriptions of Texas Instruments REF3220AIDBVR provided by its distributors.

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
Fixed Ref Voltage, 2.048V, ±0.2%, 20ppm/°C, 135μA, 10mA, 39µVrms, 27µVp-p, 5.5V, SOT-23-6, SMD, Adhesive Mount, 1.45mm H
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.