Analog Devices MAX6035BAUR25+T

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6035BAUR25+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
-12.91%

CAD Models

Download Analog Devices MAX6035BAUR25+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADR510ARTZ-R2
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, SOT-23,IS 100 UA TO 10 MA, VO 1V, VN 4UVP-P
EAR99 CAT8900 Tape & Reel (TR) 2011 voltage reference device 800nA 5.5V 50muVp-p -40C~85C TA
Texas InstrumentsREF3125AIDBZT
2.5-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3125AIDBZTG4
2.5-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIM3-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Analog Devices MAX6035BAUR25+T provided by its distributors.

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Ciiva
High-Supply-Voltage, Precision Voltage Reference in SOT23
EAR99 MAX6035 Tape & Reel (TR) 2006 voltage reference device 10mA 33V 20muVrms 75ppm/C
MAX6035 Series 2.5 V 10 mA Fixed Precision Micropower Voltage Reference - SOT-23
V-Ref Precision 2.5V 10mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6035BAUR25-T
  • MAX6035BAUR25T